Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TK1-L-24V

Electromechanical Relay 24VDC 3.84KOhm 2A SPDT (10.6x9x4)mm THT Signal Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 3.84KOhm 2A SPDT (10.6x9x4)mm THT Signal Relay
Search Keywords: TK1L24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TK1-L-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Single Coil
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 9 x 4 mm
Termination Style: PC Pin
Coil Current: 6.3 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TK1-L-24V discontinued?
Yes, TK1-L-24V from Panasonic Electronic Components is discontinued (end-of-life August 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TK1-L-24V?
The recommended replacement for TK1-L-24V is TK1E-L-24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TK1-L-24V RoHS compliant?
Yes, TK1-L-24V is RoHS compliant.
What is the lead time for TK1-L-24V?
The standard lead time for TK1-L-24V is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.83
10
$10.62
25
$10.41
50
$10.20
100
$9.99
250 +
$9.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!