Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TK1E-L-24V

Electromechanical Relay 24VDC 3.84KOhm 2A SPDT (10.6x9x4)mm THT Signal Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 3.84KOhm 2A SPDT (10.6x9x4)mm THT Signal Relay
Search Keywords: TK1EL24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TK1E-L-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Single Coil
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 9 x 4 mm
Termination Style: PC Pin
Coil Current: 6.3 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TK1E-L-24V?
The recommended replacement for TK1E-L-24V is TK1-L-24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TK1E-L-24V RoHS compliant?
Yes, TK1E-L-24V is RoHS compliant.
What is the lead time for TK1E-L-24V?
The standard lead time for TK1E-L-24V is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks can ship 8/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$41.00
10
$36.00
25 +
$28.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!