- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TF2-L2-5V
Panasonic Electronic Components
TF2-L2-5V
Electromechanical Relay 5VDC 227.3Ohm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TF2-L2-5V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 1 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 70 °C |
| Dimension: | 14 x 9 x 7.8 mm |
| Termination Style: | PC Pin |
| Coil Current: | 22 mA |
| Contact Form: | 2 Form C |
-
This product is discontinued, but still in stock.
-