Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TF2E-L2-5V

Electromechanical Relay 5VDC 227.3Ohm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 227.3Ohm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
Search Keywords: TF2EL25V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TF2E-L2-5V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 14 x 9 x 7.8 mm
Termination Style: PC Pin
Coil Current: 22 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TF2E-L2-5V discontinued?
Yes, TF2E-L2-5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TF2E-L2-5V?
The recommended replacement for TF2E-L2-5V is TF2-L2-5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TF2E-L2-5V RoHS compliant?
Yes, TF2E-L2-5V is RoHS compliant.
What is the lead time for TF2E-L2-5V?
The standard lead time for TF2E-L2-5V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.05
10
$3.97
25
$3.89
50
$3.81
100
$3.74
250
$3.66
500 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!