- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TF2E-L-12V
TF2E-L-12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 2.618KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 2.618KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
Search Keywords: TF2EL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TF2E-L-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:14 x 9 x 7.8 mm
-
Termination Style:PC Pin
-
Coil Current:4.6 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,800
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.80
10
$3.73
25
$3.65
50
$3.58
100
$3.51
250
$3.44
500 +
$3.37
Click for Quote
Log in
to unlock special pricing