- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TF2E-6V
Panasonic Electronic Components
TF2E-6V
Electromechanical Relay 6VDC 450Ohm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TF2E-6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:14 x 9 x 7.8 mm
-
Termination Style:PC Pin
-
Coil Current:13.3 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.