Available Replacements
Possible Replacement
TF2-48V
TF2-48V

Panasonic Electronic Components

In Stock: 811

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 8.86KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 8.86KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
Search Keywords: TF2E48V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TF2E-48V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 9 x 7.8 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    5.4 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.02
10
$3.94
25
$3.86
50
$3.78
100
$3.70
250
$3.63
500 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!