Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ST2-L2-DC5V-F

Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
Search Keywords: ST2L2DC5VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ST2-L2-DC5V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    110 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST2-L2-DC5V-F RoHS compliant?
Yes, ST2-L2-DC5V-F is RoHS compliant.
What is the lead time for ST2-L2-DC5V-F?
The standard lead time for ST2-L2-DC5V-F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.11
25
$9.48
50
$9.20
100
$8.93
250
$8.57
500
$8.29
1,000 +
$7.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!