- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ST2-L2-DC48V-F
ST2-L2-DC48V-F
Panasonic Electronic Components
Power Relay 48VDC 8A DPST-NO(31x14x11.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 8A DPST-NO(31x14x11.3)mm THT
Search Keywords: ST2L2DC48VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ST2-L2-DC48V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:10.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.93
50
$8.73
100
$8.60
250
$8.37
500
$8.26
1,000 +
$7.59
Click for Quote
Log in
to unlock special pricing