- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ST2-L2-DC12V-F
Panasonic Electronic Components
ST2-L2-DC12V-F
Power Relay 12VDC 8A DPST-NO(31x14x11.3)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ST2-L2-DC12V-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPST-NO |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 60 °C |
| Coil Resistance: | 640 Ohm |