Available Replacements
Equivalente ROHs
ST2E-L2-DC12V ST2E-L2-DC12V Panasonic Electronic Components
ST2E-L2-DC12V

Panasonic Electronic Components

In Stock: 7

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ST2-L2-DC12V

Relays 12VDC 640Ohm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Relays 12VDC 640Ohm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay
Search Keywords: ST2L2DC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ST2-L2-DC12V
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: DPST-NO
Maximum Current Rating: 8 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 640 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST2-L2-DC12V discontinued?
Yes, ST2-L2-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ST2-L2-DC12V RoHS compliant?
No, ST2-L2-DC12V is not RoHS compliant.
What is the lead time for ST2-L2-DC12V?
The standard lead time for ST2-L2-DC12V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.00
10
$27.00
25
$24.00
50 +
$19.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!