- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ST2-DC48V
Available Replacements
Panasonic Electronic Components
ST2-DC48V
Relays 48VDC 9KOhm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Relays 48VDC 9KOhm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay
Search Keywords: ST2DC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ST2-DC48V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:9 KOhm
Product Guides
+
Frequently Asked Questions
Is ST2-DC48V discontinued?
Yes, ST2-DC48V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ST2-DC48V?
The recommended replacement for ST2-DC48V is ST2-DC48V-F from Panasonic Electronic Components, available from OnlineComponents.com.
Is ST2-DC48V RoHS compliant?
No, ST2-DC48V is not RoHS compliant.
What is the lead time for ST2-DC48V?
The standard lead time for ST2-DC48V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.