Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ST2-DC12V-F

Power Relay 12VDC 8A DPST-NO(31x14x11.3)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 8A DPST-NO(31x14x11.3)mm THT
Search Keywords: ST2DC12VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ST2-DC12V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    600 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST2-DC12V-F RoHS compliant?
Yes, ST2-DC12V-F is RoHS compliant.
What is the lead time for ST2-DC12V-F?
The standard lead time for ST2-DC12V-F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 348
Ships today, if you order in
On Order:
1,000   can ship 12/24/26
Minimum Order Quantity:
5
16 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.63
25
$7.42
50
$6.62
100
$6.49
250
$6.47
500
$6.46
1,000 +
$6.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!