- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ST1-L2-DC3V-F
Panasonic Electronic Components
ST1-L2-DC3V-F
Power Relay 3VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 3VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
Search Keywords: ST1L2DC3VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ST1-L2-DC3V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:40 Ohm
Product Guides
+
Frequently Asked Questions
Is ST1-L2-DC3V-F RoHS compliant?
Yes, ST1-L2-DC3V-F is RoHS compliant.
What is the lead time for ST1-L2-DC3V-F?
The standard lead time for ST1-L2-DC3V-F is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,050
can ship 12/25/26
Minimum Order Quantity:
5
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$25.06
25
$15.86
50
$14.33
100
$13.38
250
$12.27
500
$11.85
1,000 +
$11.82
Click for Quote
Log in
to unlock special pricing