- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ST1-L2-DC12V
Available Replacements
ROHs Equivalent
Panasonic Electronic Components
ST1-L2-DC12V
Relays 12VDC 640Ohm 8A SPST-NO/SPST-NC (31x14x11.3)mm THT Field Load Switching Relay
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Relays 12VDC 640Ohm 8A SPST-NO/SPST-NC (31x14x11.3)mm THT Field Load Switching Relay
Search Keywords: ST1L2DC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ST1-L2-DC12V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:GE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:640 Ohm
Product Guides
+
Frequently Asked Questions
Is ST1-L2-DC12V discontinued?
Yes, ST1-L2-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ST1-L2-DC12V RoHS compliant?
No, ST1-L2-DC12V is not RoHS compliant.
What is the lead time for ST1-L2-DC12V?
The standard lead time for ST1-L2-DC12V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.