Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ST1-DC5V-F

Power Relay 5VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
Search Keywords: ST1DC5VF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ST1-DC5V-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO,SPST-NC
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 105 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST1-DC5V-F RoHS compliant?
Yes, ST1-DC5V-F is RoHS compliant.
What is the lead time for ST1-DC5V-F?
The standard lead time for ST1-DC5V-F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 242
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.16
25
$11.35
50
$11.26
100
$9.98
250
$9.96
500
$9.93
1,000 +
$8.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!