- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ST1-DC24V
Available Replacements
Panasonic Electronic Components
ST1-DC24V
Relays 24VDC 2.4KOhm 8A SPST-NO/SPST-NC (31x14x11.3)mm THT Field Load Switching Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Relays 24VDC 2.4KOhm 8A SPST-NO/SPST-NC (31x14x11.3)mm THT Field Load Switching Relay
Search Keywords: ST1DC24V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ST1-DC24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | GE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPST-NO,SPST-NC |
| Maximum Current Rating: | 8 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 60 °C |
| Coil Resistance: | 2.4 KOhm |
Product Guides
+
Frequently Asked Questions
Is ST1-DC24V discontinued?
Yes, ST1-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ST1-DC24V?
The recommended replacement for ST1-DC24V is ST1-DC24V-F from Panasonic Electronic Components, available from OnlineComponents.com.
Is ST1-DC24V RoHS compliant?
Yes, ST1-DC24V is RoHS compliant.
What is the lead time for ST1-DC24V?
The standard lead time for ST1-DC24V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.