- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SP4-PL2-DC5V
SP4-PL2-DC5V
Panasonic Electronic Components
The SP4-PL2-DC5V is a 2-coil latching polarized power relay featuring a 4 Form C contact arrangement and a nominal coil voltag ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SP4-PL2-DC5V is a 2-coil latching polarized power relay featuring a 4 Form C contact arrangement and a nominal coil voltage of 5V DC.
Search Keywords: SP4PL2DC5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SP4-PL2-DC5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:4PDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:83 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/13/26
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$44.73
5
$43.25
10
$38.16
30
$35.67
50
$34.76
100
$33.56
250 +
$32.05
Click for Quote
Log in
to unlock special pricing
Accessories