Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

SP4-P-DC12V

Power Relay 12VDC 10A 4PDT(51mm 25.6mm 22mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 10A 4PDT(51mm 25.6mm 22mm) THT
Search Keywords: SP4PDC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: SP4-P-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: 4PDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 60 °C
Coil Resistance: 480 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SP4-P-DC12V RoHS compliant?
Yes, SP4-P-DC12V is RoHS compliant.
What is the lead time for SP4-P-DC12V?
The standard lead time for SP4-P-DC12V is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately
36 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.39
5
$32.33
10
$31.45
30
$30.04
50
$29.39
100
$28.50
250 +
$27.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!