- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SP4-L2-DC6V
SP4-L2-DC6V
Panasonic Electronic Components
Power Relay 6VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Power Relay 6VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
Search Keywords: SP4L2DC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SP4-L2-DC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:4PDT
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$28.13
5
$26.51
10
$26.44
30
$25.73
50
$25.04
100
$24.97
250 +
$24.56
Click for Quote
Log in
to unlock special pricing
Accessories