Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

SP4-L2-DC5V

Power Relay 5VDC 10A 4PDT(51x25.6x27.65)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
Search Keywords: SP4L2DC5V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: SP4-L2-DC5V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: 4PDT
Mounting: Connector
Termination Style: 0.187Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 60 °C
Coil Resistance: 83 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SP4-L2-DC5V RoHS compliant?
Yes, SP4-L2-DC5V is RoHS compliant.
What is the lead time for SP4-L2-DC5V?
The standard lead time for SP4-L2-DC5V is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.79
5
$33.50
10
$32.52
30
$30.95
50
$30.23
100
$29.25
250 +
$27.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!