- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SP4-DC32V
SP4-DC32V
Panasonic Electronic Components
Power Relay 32VDC 10A 4PDT (( 51mm 25.6mm 27.65mm)) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 32VDC 10A 4PDT (( 51mm 25.6mm 27.65mm)) Plug-In
Search Keywords: SP4DC32V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SP4-DC32V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:32 V
-
Contact Arrangement:4PDT
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$28.070
5
$26.230
10
$24.615
30
$22.535
50
$21.333
100
$20.513
250 +
$20.000
Click for Quote
Log in
to unlock special pricing
Accessories