- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SP2-PL2-DC12V
SP2-PL2-DC12V
Panasonic Electronic Components
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x22)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x22)mm THT
Search Keywords: SP2PL2DC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SP2-PL2-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:480 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$36.91
5
$32.94
20
$31.96
40
$30.59
60
$29.33
100
$29.26
260 +
$28.17
Click for Quote
Log in
to unlock special pricing
Accessories