Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

SP2-L2-DC24V

Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
Search Keywords: SP2L2DC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: SP2-L2-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Latching Double Coil
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Mounting: Connector
Termination Style: 0.187Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 60 °C
Coil Resistance: 1.92 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SP2-L2-DC24V RoHS compliant?
Yes, SP2-L2-DC24V is RoHS compliant.
What is the lead time for SP2-L2-DC24V?
The standard lead time for SP2-L2-DC24V is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.91
5
$26.01
20
$25.24
40
$24.85
60
$24.62
100
$24.34
260 +
$23.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!