Panasonic Electronic Components
SP2-DC5V
Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | SP2-DC5V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | DPDT |
| Mounting: | Connector |
| Termination Style: | 0.187Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -50 to 60 °C |
| Coil Resistance: | 83 Ohm |