- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SP2-DC48V
SP2-DC48V
Panasonic Electronic Components
Power Relay 48VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
Search Keywords: SP2DC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SP2-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:7.7 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
28 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$27.61
5
$26.02
20
$25.63
40
$25.08
60
$24.58
100
$24.52
260 +
$24.11
Click for Quote
Log in
to unlock special pricing
Accessories