- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SFY3-DC5V
SFY3-DC5V
Panasonic Electronic Components
Relays 5VDC 38Ohm 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT Compact Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 5VDC 38Ohm 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT Compact Relay
Search Keywords: SFY3DC5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SFY3-DC5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:3PST-NO,SPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:38 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 6/8/26
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$31.26
10
$26.87
25
$25.95
50
$25.43
100
$24.78
150
$24.54
200 +
$23.62
Click for Quote
Log in
to unlock special pricing