- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SFY3-DC24V
SFY3-DC24V
Panasonic Electronic Components
Relays 24VDC 864Ohm 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT Compact Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 864Ohm 6A 3PST-NO/SPST-NC(31x28.6x14.5)mm THT Compact Relay
Search Keywords: SFY3DC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SFY3-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PST-NO,SPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:864 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$41.73
10
$37.18
25
$33.55
50
$32.47
100
$31.32
150
$31.24
200 +
$30.58
Click for Quote
Log in
to unlock special pricing