Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

SFY2-DC24V

Relays 24VDC 864Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relays 24VDC 864Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay
Search Keywords: SFY2DC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SFY2-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO,DPST-NC
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    864 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SFY2-DC24V RoHS compliant?
Yes, SFY2-DC24V is RoHS compliant.
What is the lead time for SFY2-DC24V?
The standard lead time for SFY2-DC24V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
13 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.47
5
$24.62
10
$24.25
25
$23.77
50
$23.40
200
$22.67
400 +
$22.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!