- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SFY2-DC21V
SFY2-DC21V
Panasonic Electronic Components
Relays 21VDC 666Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 21VDC 666Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay
Search Keywords: SFY2DC21V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SFY2-DC21V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:21 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:666 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$68.82
100
$36.43
150
$25.64
200 +
$25.12
Click for Quote
Log in
to unlock special pricing