- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SFY2-DC12V
Panasonic Electronic Components
SFY2-DC12V
Relays 12VDC 215Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relays 12VDC 215Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay
Search Keywords: SFY2DC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SFY2-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:215 Ohm
Product Guides
+
Frequently Asked Questions
Is SFY2-DC12V RoHS compliant?
Yes, SFY2-DC12V is RoHS compliant.
What is the lead time for SFY2-DC12V?
The standard lead time for SFY2-DC12V is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
50
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$32.56
10
$29.01
25
$26.17
50
$25.33
100
$24.43
150
$24.37
200 +
$23.85
Click for Quote
Log in
to unlock special pricing