- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SFS4-L-DC24V
SFS4-L-DC24V
Panasonic Electronic Components
Relays 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Search Keywords: SFS4LDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SFS4-L-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:20.8 mA
-
Coil Resistance:1.152 KOhm
-
Dimension:50 x 13 x 24 mm
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Contact Arrangement:4PST-NO,DPST-NC
-
Contact Form:4 Form A,2 Form B
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$32.79
25
$25.57
38
$23.56
50 +
$23.08
Click for Quote
Log in
to unlock special pricing