- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SFS4-DC12V
Panasonic Electronic Components
SFS4-DC12V
Relays 12VDC 288Ohm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relays 12VDC 288Ohm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Search Keywords: SFS4DC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SFS4-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Coil Current:41.7 mA
-
Coil Resistance:288 Ohm
-
Dimension:50 x 13 x 24 mm
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Contact Arrangement:4PST-NO,DPST-NC
-
Contact Form:4 Form A,2 Form B
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SFS4-DC12V RoHS compliant?
Yes, SFS4-DC12V is RoHS compliant.
What is the lead time for SFS4-DC12V?
The standard lead time for SFS4-DC12V is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 10/21/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
5
$23.54
10
$23.48
13
$23.42
25
$18.27
38
$16.83
50 +
$16.49
Click for Quote
Log in
to unlock special pricing