Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

SFS3-DC48V

Relays 48VDC 6.4KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relays 48VDC 6.4KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay
Search Keywords: SFS3DC48V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SFS3-DC48V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Coil Current:
    7.5 mA
  • Coil Resistance:
    6.4 KOhm
  • Dimension:
    40 x 13 x 24 mm
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • Contact Form:
    3 Form A,1 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SFS3-DC48V RoHS compliant?
Yes, SFS3-DC48V is RoHS compliant.
What is the lead time for SFS3-DC48V?
The standard lead time for SFS3-DC48V is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks can ship 5/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$21.69
25
$16.92
38
$15.58
50 +
$15.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!