- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SFS2-L-DC24V
SFS2-L-DC24V
Panasonic Electronic Components
The SFS2-L-DC24V is a slim, 4-pole safety relay with a forcibly guided contact structure, featuring a 2 Form A 2 Form B arrang ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SFS2-L-DC24V is a slim, 4-pole safety relay with a forcibly guided contact structure, featuring a 2 Form A 2 Form B arrangement, a 24V DC nominal coil voltage, and an LED indicator.
Search Keywords: SFS2LDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SFS2-L-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:15 mA
-
Coil Resistance:1.6 KOhm
-
Dimension:40 x 13 x 24 mm
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Contact Arrangement:DPST-NO,DPST-NC
-
Contact Form:2 Form A,2 Form B
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$14.37
10
$14.15
25
$13.88
50
$13.66
100
$13.45
250
$13.17
500 +
$12.96
Click for Quote
Log in
to unlock special pricing