- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SFN4D-DC24V
SFN4D-DC24V
Panasonic Electronic Components
Relays 24VDC 1.4769KOhm 8A 4PST-NO/DPST-NC(53.3x33x14.5)mm THT Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relays 24VDC 1.4769KOhm 8A 4PST-NO/DPST-NC(53.3x33x14.5)mm THT Safety Relay
Search Keywords: SFN4DDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SFN4D-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:16.25 mA
-
Coil Resistance:1.4769 KOhm
-
Dimension:53.3 x 33 x 14.5 mm
-
Operating Temperature:-25 to 92 °C
-
Termination Style:PC Pin
-
Contact Arrangement:4PST-NO,DPST-NC
-
Contact Form:4 Form A,2 Form B
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
3
51 Weeks
can ship
5/7/27