help desk software
Image is representational - see mfr. specs

Relays 60VDC 7.2KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relays 60VDC 7.2KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
Search Keywords: SF4DDC60V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SF4D-DC60V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    60 V
  • Coil Current:
    8.3 mA
  • Coil Resistance:
    7.2 KOhm
  • Dimension:
    53.3 x 33 x 16.5 mm
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    4PST-NO,4PST-NC
  • Contact Form:
    4 Form A,4 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$51.92
5
$51.14
10
$38.35
15
$35.80
20 +
$35.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments