- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SF4D-DC48V
Panasonic Electronic Components
SF4D-DC48V
Relays 48VDC 4.608KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SF4D-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Coil Current:10.4 mA
-
Coil Resistance:4.608 KOhm
-
Dimension:53.3 x 33 x 16.5 mm
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:4PST-NO,4PST-NC
-
Contact Form:4 Form A,4 Form B
-
Maximum Current Rating:6 A
-
Mounting:Through Hole