- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SF4D-DC21V
SF4D-DC21V
Panasonic Electronic Components
Relays 12VDC 288Ohm 4PST-NO/4PST-NC(53.3mm 33mm 16.5mm) THT Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 288Ohm 4PST-NO/4PST-NC(53.3mm 33mm 16.5mm) THT Safety Relay
Search Keywords: SF4DDC21V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:SF4D-DC21V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Coil Current:30 mA
-
Coil Resistance:288 Ohm
-
Dimension:53.3 x 33 x 16.5 mm
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:4PST-NO,4PST-NC
-
Contact Form:4 Form A,4 Form B
-
Maximum Current Rating:6
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$43.421
5
$40.574
10
$38.077
20
$34.859
60
$33.000
100
$31.731
260 +
$30.938
Click for Quote
Log in
to unlock special pricing