Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

SF4-DC12V

Electromechanical Relay 12VDC 288Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 288Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
Search Keywords: SF4DC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: SF4-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Safety Relay
DC Coil Voltage: 12 V
Coil Current: 41.7 mA
Coil Resistance: 288 Ohm
Dimension: 53.3 x 33 x 16.5 mm
Operating Temperature: -40 to 70 °C
Termination Style: PC Pin
Contact Arrangement: 4PST-NO,4PST-NC
Contact Form: 4 Form A,4 Form B
Maximum Current Rating: 6 A
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SF4-DC12V discontinued?
Yes, SF4-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SF4-DC12V?
The recommended replacement for SF4-DC12V is SF4D-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is SF4-DC12V RoHS compliant?
Yes, SF4-DC12V is RoHS compliant.
What is the lead time for SF4-DC12V?
The standard lead time for SF4-DC12V is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!