- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- SF3-DC12V
SF3-DC12V
Panasonic Electronic Components
Relays 12VDC 288Ohm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명
+
Relays 12VDC 288Ohm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
Search Keywords: SF3DC12V
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic Electronic Components
-
부품 번호:SF3-DC12V
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
공급자 표준 포장:
200 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Coil Current:41.7 mA
-
Coil Resistance:288 Ohm
-
Dimension:53.3 x 25 x 16.5 mm
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:3PST-NO,SPST-NC
-
Contact Form:3 Form A,1 Form B
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
50
13 Weeks
배송 가능
9. 1. 26
PRICE (USD)
수량
Unit Price
50
$80.92
100
$42.84
150
$30.15
200 +
$29.54
Click for Quote
Log in
특별 가격 잠금 해제