Available Replacements
RECOMMENDED REPLACEMENT
SF2D-DC48V
SF2D-DC48V

Panasonic Electronic Components

In Stock: 25

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 4.608KOhm 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT Safety Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 4.608KOhm 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT Safety Relay
Search Keywords: SF2DC48V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SF2-DC48V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Coil Current:
    10.4 mA
  • Coil Resistance:
    4.608 KOhm
  • Dimension:
    53.3 x 25 x 16.5 mm
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    DPST-NO,DPST-NC
  • Contact Form:
    2 Form A,2 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!