- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- S4EB-L2-24V
S4EB-L2-24V
Panasonic Electronic Components
Relays 24VDC 2.85KOhm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 2.85KOhm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay
Search Keywords: S4EBL224V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S4EB-L2-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PST-NO
-
Maximum Current Rating:3DC,4AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
-
Coil Resistance:2.85 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$29.13
5
$28.16
10
$27.74
25
$27.19
50
$26.77
100
$26.35
250 +
$25.79
Click for Quote
Log in
to unlock special pricing