- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- S4EB-L2-12V
S4EB-L2-12V
Panasonic Electronic Components
The S4EB-L2-12V is a 2-coil latching, polarized power relay with a 4 Form A contact arrangement and a 12V DC nominal coil volt ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The S4EB-L2-12V is a 2-coil latching, polarized power relay with a 4 Form A contact arrangement and a 12V DC nominal coil voltage.
Search Keywords: S4EBL212V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S4EB-L2-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PST-NO
-
Maximum Current Rating:3DC,4AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Can Ship immediately
Manufacturer Stock:
500
can ship
MOQ for out of Stock Qty:
13
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$58.49
5
$58.34
10
$58.20
13
$58.05
25
$37.15
38
$29.02
50 +
$28.44
Click for Quote
Log in
to unlock special pricing