Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

S4EB-5V

Power Relay 5VDC 3DC/4AAC 4PST-NO(28x12x10.4)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 3DC/4AAC 4PST-NO(28x12x10.4)mm THT
Search Keywords: S4EB5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    S4EB-5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    4PST-NO
  • Maximum Current Rating:
    3DC,4AC A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 65 °C
  • Coil Resistance:
    130 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S4EB-5V RoHS compliant?
Yes, S4EB-5V is RoHS compliant.
What is the lead time for S4EB-5V?
The standard lead time for S4EB-5V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 10/7/26
24 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.71
5
$29.27
10
$28.80
25
$28.01
50
$27.87
100
$27.80
250 +
$27.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!