S3EB-9V
Panasonic Electronic Components
Relays 9VDC 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT High Sensitivity Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 9VDC 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT High Sensitivity Relay
Search Keywords: S3EB9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S3EB-9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:3PST-NO,SPST-NC
-
Maximum Current Rating:3DC,4AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$22.629
10
$13.200
25
$12.185
50
$11.155
100
$10.703
250 +
$10.025
Click for Quote
Log in
to unlock special pricing