- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- S2EB-L-5V
S2EB-L-5V
Panasonic Electronic Components
Relays 5VDC 3ADC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 5VDC 3ADC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay
Search Keywords: S2EBL5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S2EB-L-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:3DC,4AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$23.257
10
$13.567
25
$12.523
50
$11.465
100
$11.000
250 +
$10.304
Click for Quote
Log in
to unlock special pricing