- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- S2EB-L2-5V
Panasonic Electronic Components
S2EB-L2-5V
Relays 5VDC 130Ohm 3ADC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relays 5VDC 130Ohm 3ADC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay
Search Keywords: S2EBL25V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S2EB-L2-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:3DC,4AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
-
Coil Resistance:130 Ohm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is S2EB-L2-5V RoHS compliant?
Yes, S2EB-L2-5V is RoHS compliant.
What is the lead time for S2EB-L2-5V?
The standard lead time for S2EB-L2-5V is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
949
can ship 10/15/26
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$48.57
5
$46.95
10
$41.44
25
$39.09
50
$37.74
100
$36.44
250 +
$34.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT