S2EB-5V
Panasonic Electronic Components
Power Relay 5VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
Search Keywords: S2EB5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S2EB-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:3DC,4AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
-
Coil Resistance:130 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,449
Can Ship immediately
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$46.00
10
$41.00
25
$39.00
50
$37.00
100 +
$34.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT