Panasonic Electronic Components
S2EB-48V
Power Relay 48VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | S2EB-48V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 48 V |
| Contact Arrangement: | DPST-NO,DPST-NC |
| Maximum Current Rating: | 3DC,4AC A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 65 °C |
| Coil Resistance: | 8.5 KOhm |
-
This product is discontinued, but still in stock.